Part Details for MKP1841233104W by Vishay Intertechnologies
Overview of MKP1841233104W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKP1841233104W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T2059
|
Newark | Mmkp/Mmkp 3,3Nf 5% 1000Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1841233104W RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4900 | Buy Now |
DISTI #
MKP1841233104W
|
Avnet Americas | Cap Film 0.0033uF 1000V PP 5% (18 X 5.5 X 10.5mm) Radial 15mm 100°C T/R - Tape and Reel (Alt: MKP1841233104W) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 / $0.3877 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3530 | Buy Now |
DISTI #
C1S803619872808
|
Chip1Stop | Capacitor Film | 500 |
|
$0.3510 | Buy Now |
Part Details for MKP1841233104W
MKP1841233104W CAD Models
MKP1841233104W Part Data Attributes
|
MKP1841233104W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1841233104W
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |