Part Details for MKP1840522165 by Vishay Intertechnologies
Overview of MKP1840522165 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1840522165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1780
|
Newark | Mkp 2,2 F 10% 160Vdc Pitch 27,5Mm/Loose In Box |Vishay MKP1840522165 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6200 | Buy Now |
DISTI #
MKP1840522165
|
Avnet Americas | Power Film Capacitor, 2.2 uF, 100 V, 160 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP1840522165) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-MKP1840522165
|
Mouser Electronics | Film Capacitors MKP 2,2uF + / -10% 160Vdc Pitch 27,5mm RoHS: Compliant | 0 |
|
$1.9200 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.8900 | Buy Now |
DISTI #
MKP1840522165
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 100 V, 160 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP1840522165) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |