Part Details for MKP1840415135M by Vishay Intertechnologies
Overview of MKP1840415135M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1840415135M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1494
|
Newark | Mkp 0,15 F 10% 1600Vdc Pitch 27,5 Mm/Loose In Box |Vishay MKP1840415135M RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.1500 | Buy Now |
DISTI #
MKP1840415135M
|
Avnet Americas | Cap Film 0.15uF 1600V PP 10% (31.5 X 11.5 X 20.5mm) Radial 27.5mm 100°C Bulk - Bulk (Alt: MKP1840415135M) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1062 / $2.4957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.2700 | Buy Now |
Part Details for MKP1840415135M
MKP1840415135M CAD Models
MKP1840415135M Part Data Attributes
|
MKP1840415135M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1840415135M
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |