Part Details for MKP1840410404W by Vishay Intertechnologies
Results Overview of MKP1840410404W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1840410404W Information
MKP1840410404W by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1840410404W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1478
|
Newark | Mkp 100Nf 5% 400Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1840410404W RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.6870 | Buy Now |
DISTI #
MKP1840410404W
|
Avnet Americas | Cap Film 0.1uF 400V PP 5% (18 X 7.5 X 13.5mm) Radial 15mm 100?C T/R - Tape and Reel (Alt: MKP1840410... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4579 / $0.5076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4340 / $0.4590 | Buy Now |
Part Details for MKP1840410404W
MKP1840410404W CAD Models
MKP1840410404W Part Data Attributes
|
MKP1840410404W
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKP1840410404W
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |