Part Details for MKP1840410134M by Vishay BCcomponents
Results Overview of MKP1840410134M by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1840410134M Information
MKP1840410134M by Vishay BCcomponents is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1840410134M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71480090
|
RS | Capacitor, Film, MKP 0,1 ?F ?5% 1600Vdc Pitch 22,5 mm | BC Components / Vishay MKP1840410134M RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.0900 | RFQ |