Part Details for MKP1840347016 by Vishay Intertechnologies
Results Overview of MKP1840347016 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1840347016 Information
MKP1840347016 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1840347016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1369
|
Newark | Mkp 47Nf 20% 100Vdc Pitch 5Mm/Loose In Box |Vishay MKP1840347016 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.4630 | Buy Now |
DISTI #
MKP1840347016
|
Avnet Americas | Cap Film 0.047uF 100V PP 20% (7.5 X 4.5 X 9.5mm) Radial 5mm 100?C Bulk - Bulk (Alt: MKP1840347016) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2839 / $0.3329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Box |
0 Box |
|
$0.2950 / $0.3180 | Buy Now |