Part Details for MKP1840347014W by Vishay Intertechnologies
Results Overview of MKP1840347014W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1840347014W Information
MKP1840347014W by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1840347014W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1366
|
Newark | Mkp 47Nf 5% 100Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1840347014W RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $0.9490 | Buy Now |
DISTI #
MKP1840347014W
|
Avnet Americas | Cap Film 0.047uF 100V PP 5% (7.5 X 4.5 X 9.5mm) Radial 5mm 100?C T/R - Tape and Reel (Alt: MKP184034... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.7874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.7950 | Buy Now |