Part Details for MKP1840333204M by Vishay Intertechnologies
Overview of MKP1840333204M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP1840333204M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1343
|
Newark | Mkp 0,033 F 5% 2000Vdc Pitch 22,5 Mm/Loose In Box |Vishay MKP1840333204M RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
MKP1840333204M
|
Avnet Americas | Cap Film 0.033uF 2000V PP 5% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 100°C Bulk - Bulk (Alt: MKP1840333204M) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4963 / $1.1195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0200 | Buy Now |
Part Details for MKP1840333204M
MKP1840333204M CAD Models
MKP1840333204M Part Data Attributes
|
MKP1840333204M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1840333204M
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |