Part Details for MKP1839547164 by Vishay Intertechnologies
Results Overview of MKP1839547164 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1839547164 Information
MKP1839547164 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1839547164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8365
|
Newark | Film Capacitor, Mkp1839 Series, 4.7 F, 5%, Pp (Polypropylene), 160 V Rohs Compliant: Yes |Vishay MKP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$5.3300 / $9.2400 | Buy Now |
DISTI #
MKP1839547164
|
Avnet Americas | Power Film Capacitor, 4.7 uF, 100 V, 160 V, ? 5%, Metallized PP, Axial Leaded, Through Hole - Bulk (... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1094 / $4.7669 | Buy Now |
DISTI #
75-MKP1839547164
|
Mouser Electronics | Film Capacitors 4.7uF 160volts 5% RoHS: Compliant | 608 |
|
$5.6300 / $7.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$4.8000 | Buy Now |
DISTI #
MKP1839547164
|
TTI | Film Capacitors 4.7uF 160volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk | Americas - 0 |
|
$3.7700 / $4.8000 | Buy Now |
DISTI #
MKP1839547164
|
Avnet Abacus | Power Film Capacitor 47 uF 100 V 160 V 5 Metallized PP Axial Leaded Through Hole (Alt: MKP183954716... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 732 |
|
RFQ |
Part Details for MKP1839547164
MKP1839547164 CAD Models
MKP1839547164 Part Data Attributes
|
MKP1839547164
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839547164
Vishay Intertechnologies
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |