Part Details for MKP1839422084HQR by Vishay Intertechnologies
Overview of MKP1839422084HQR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839422084HQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0962
|
Newark | Mkp 220Nf 5% 850Vdc Axial/Reelpack, Axial |Vishay MKP1839422084HQR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
MKP1839422084HQR
|
Avnet Americas | Cap Film 0.22uF 850V PP 5% (11.5 X 31.5mm) Axial Plastic Can 110°C T/R - Tape and Reel (Alt: MKP1839422084HQR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9801 / $2.4902 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
DISTI #
MKP1839422084HQR
|
Avnet Americas | Cap Film 0.22uF 850V PP 5% (11.5 X 31.5mm) Axial Plastic Can 110°C T/R - Tape and Reel (Alt: MKP1839422084HQR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9801 / $2.4902 | Buy Now |
Part Details for MKP1839422084HQR
MKP1839422084HQR CAD Models
MKP1839422084HQR Part Data Attributes:
|
MKP1839422084HQR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839422084HQR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 11.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839422084HQR
This table gives cross-reference parts and alternative options found for MKP1839422084HQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839422084HQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839422084HQG | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839422084HQR vs MKP1839422084HQG |