Part Details for MKP1839310251R by Vishay Intertechnologies
Overview of MKP1839310251R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839310251R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839310251R
|
Avnet Americas | Power Film Capacitor, 0.01 uF, 160 V, 250 V, ? 1%, Metallized PP, Axial Leaded, Through Hole - Tape and Reel (Alt: MKP1839310251R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5143 / $2.1870 | Buy Now |
DISTI #
75-MKP1839310251R
|
Mouser Electronics | Film Capacitors MKP 10nF + / -1% 250Vdc AXIAL ENCASED RoHS: Compliant | 2975 |
|
$2.0800 / $4.0900 | Buy Now |
|
Future Electronics | MKP1939 Series 250 V 10000 pF ±1% Axial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
77249871
|
Verical | Cap Film 0.01uF 250V PP 1% (5 X 11mm) Axial 100°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 3000 |
|
$1.4655 | Buy Now |
DISTI #
MKP1839310251R
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 160 V, 250 V, � 1%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839310251R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839310251R
MKP1839310251R CAD Models
MKP1839310251R Part Data Attributes
|
MKP1839310251R
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKP1839310251R
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |