Part Details for MKP1839233633R by Vishay Intertechnologies
Overview of MKP1839233633R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839233633R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0729
|
Newark | Mkp 3,3Nf 2,5% 630Vdc Axial Encased/Reelpack, Axial |Vishay MKP1839233633R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 | Buy Now |
DISTI #
MKP1839233633R
|
Avnet Americas | Cap Film 0.0033uF 630V PP 2.5% (5 X 11mm) Axial 100?C T/R - Tape and Reel (Alt: MKP1839233633R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4324 / $0.9194 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8740 | Buy Now |
Part Details for MKP1839233633R
MKP1839233633R CAD Models
MKP1839233633R Part Data Attributes
|
MKP1839233633R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839233633R
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839233633R
This table gives cross-reference parts and alternative options found for MKP1839233633R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839233633R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839233633G | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839233633R vs MKP1839233633G |