Part Details for MKP1839210635G by Vishay Intertechnologies
Results Overview of MKP1839210635G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP1839210635G Information
MKP1839210635G by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP1839210635G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0705
|
Newark | Mkp 1Nf 10% 630Vdc Axial Encased/Ammopack, Axial |Vishay MKP1839210635G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $0.9870 | Buy Now |
DISTI #
MKP1839210635G
|
Avnet Americas | Cap Film 0.001uF 630V PP 10% (5 X 11mm) Axial 100?C Ammo Pack - Ammo Pack (Alt: MKP1839210635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7953 / $0.8217 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.8270 | Buy Now |
DISTI #
MKP1839210635G
|
Avnet Abacus | - Tape and Reel (Alt: MKP1839210635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MKP1839210635G
MKP1839210635G CAD Models
MKP1839210635G Part Data Attributes
|
MKP1839210635G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839210635G
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839210635G
This table gives cross-reference parts and alternative options found for MKP1839210635G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839210635G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP1839210635R | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | MKP1839210635G vs MKP1839210635R |