There are no models available for this part yet.
Overview of MKP1839210633 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MKP1839210633 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH1103
|
Newark | Cap, 1000Pf, 630V, Film, Axial Rohs Compliant: Yes |Vishay MKP1839210633 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1011 |
|
$1.8900 / $4.0200 | Buy Now | |
DISTI #
MKP1839210633
|
Avnet Americas | Power Film Capacitor, 1000 pF, 250 V, 630 V, ± 2.5%, Metallized PP, Axial Leaded, Through Hole - Bulk (Alt: MKP1839210633) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4130 / $1.8279 | Buy Now | |
DISTI #
75-MKP1839210633
|
Mouser Electronics | Film Capacitors 1000pF 630volt 2.5% RoHS: Compliant | 169 |
|
$1.7700 / $4.0300 | Buy Now | |
Future Electronics | MKP1839 Series 630 V 1000 pf 2.5% 5x11mm Axial Metallized Polypropylene Film RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 3Bag |
|
$1.7100 / $1.9400 | Buy Now | ||
DISTI #
MKP1839210633
|
TTI | Film Capacitors 1000pF 630volt 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.5200 / $1.6900 | Buy Now | |
DISTI #
MKP1839210633
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 250 V, 630 V, � 2.5%, Metallized PP, Axial Leaded, Through Hole (Alt: MKP1839210633) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1839210633 by Vishay Intertechnologies
Part Data Attributes for MKP1839210633 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-16
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MKP1839210633
This table gives cross-reference parts and alternative options found for MKP1839210633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839210633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839210633R | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839210633 vs MKP1839210633R |