Part Details for MKP1839113633R by Vishay Roederstein
Overview of MKP1839113633R by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP1839113633R
MKP1839113633R CAD Models
MKP1839113633R Part Data Attributes
|
MKP1839113633R
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MKP1839113633R
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.00013 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.00013 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839113633R
This table gives cross-reference parts and alternative options found for MKP1839113633R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839113633R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839113633G | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.00013uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839113633R vs MKP1839113633G |
MKP1839113633G | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.00013 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839113633R vs MKP1839113633G |