Part Details for MKP1837368011-W by Vishay Intertechnologies
Overview of MKP1837368011-W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837368011-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1837368011W
|
Avnet Americas | Cap Film 0.068uF 100V PP 1% Radial 5mm 100°C T/R - Tape and Reel (Alt: MKP1837368011W) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3563 / $0.8037 | Buy Now |
Part Details for MKP1837368011-W
MKP1837368011-W CAD Models
MKP1837368011-W Part Data Attributes
|
MKP1837368011-W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1837368011-W
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |