Part Details for MKP1837347163W by Vishay Intertechnologies
Overview of MKP1837347163W by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837347163W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0140
|
Newark | Mkp 47Nf 2,5% 160Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKP1837347163W RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5270 / $0.7130 | Buy Now |
DISTI #
MKP1837347163W
|
Avnet Americas | Cap Film 0.047uF 160V PP 2.5% (7.5 X 7.5 X 9mm) Radial 5mm 100?C T/R - Tape and Reel (Alt: MKP1837347163W) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5029 / $0.5346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
Part Details for MKP1837347163W
MKP1837347163W CAD Models
MKP1837347163W Part Data Attributes
|
MKP1837347163W
Vishay Intertechnologies
Buy Now
|
Compare Parts:
MKP1837347163W
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |