Part Details for MKP1837315011D by Vishay Intertechnologies
Overview of MKP1837315011D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1837315011D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T0053
|
Newark | 15 Nf 1% 100Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKP1837315011D RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $0.7550 | Buy Now |
DISTI #
MKP1837315011D
|
Avnet Americas | Film Capacitor, 0.015 uF, 100 V, 160 V, ? 1%, Metallized PP, Radial Box - 2 Pin - Ammo Pack (Alt: MKP1837315011D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5385 / $0.5724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5440 | Buy Now |
DISTI #
MKP1837315011D
|
Avnet Abacus | Film Capacitor, 0.015 uF, 100 V, 160 V, � 1%, Metallized PP, Radial Box - 2 Pin (Alt: MKP1837315011D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |