Part Details for MKP11G547G-C by Miflex SA
Overview of MKP11G547G-C by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP11G547G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP11-4.7U/400
|
TME | Capacitor: polypropylene, 4.7uF, 400VDC, ±2%, Ø28x51mm, -25÷85°C Min Qty: 1 | 1 |
|
$6.3200 / $8.1100 | Buy Now |