Part Details for MKP01DG422G-B by Miflex SA
Overview of MKP01DG422G-B by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP01DG422G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP01-0.22U/450
|
TME | Capacitor: polypropylene, 0.22uF, 450VDC, 15mm, ±2%, 18x13.5x7.5mm Min Qty: 1 | 428 |
|
$1.2800 / $1.8200 | Buy Now |