Part Details for MKP-X2-18NR10/310 by SR Components Inc
Results Overview of MKP-X2-18NR10/310 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP-X2-18NR10/310 Information
MKP-X2-18NR10/310 by SR Components Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP-X2-18NR10/310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP-X2-18NR10/310
|
TME | Capacitor: polypropylene, 18nF, 13x11x5mm, THT, ±10%, 10mm, 310VAC Min Qty: 10 | 5900 |
|
$0.0285 / $0.0855 | Buy Now |