Part Details for MKP-104K0305AB1154 by Hua Jung Co Ltd
Overview of MKP-104K0305AB1154 by Hua Jung Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP-104K0305AB1154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71298280
|
Verical | Cap Film 0.1uF 305VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2333 | Americas - 3668 |
|
$0.0630 | Buy Now |