Part Details for MKP 1845-347-105 by Vishay Intertechnologies
Overview of MKP 1845-347-105 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1845-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
UPD78F1845GCA2-UEU-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / | |
IS0-1845ASEH-Q | Renesas Electronics Corporation | Single Event Radiation Hardened High Speed, Current Mode PWM |
Price & Stock for MKP 1845-347-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1845347105
|
Avnet Americas | Cap Film 0.047uF 1000V PP 10% (11 X 34mm) Axial 100?C Bulk - Bulk (Alt: MKP1845347105) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8723 / $1.9305 | Buy Now |