Part Details for MKP 1841-510-254 by Vishay Intertechnologies
Results Overview of MKP 1841-510-254 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP 1841-510-254 Information
MKP 1841-510-254 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-184-10L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
91618-414LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 28 Positions, 2.54mm (0.100in) Pitch | |
91618-413ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MKP 1841-510-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1841510254
|
Avnet Americas | Cap Film 1uF 250V PP 5% (31 X 11 X 21mm) Radial 27.5mm 100?C Bulk - Bulk (Alt: MKP1841510254) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6050 / $1.7141 | Buy Now |