Part Details for MKP 1840-447/134-M by Vishay Intertechnologies
Overview of MKP 1840-447/134-M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) | |
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-184-03L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MKP 1840-447/134-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1840447134M
|
Avnet Americas | Cap Film 0.47uF 1600V PP 5% (31.5 X 18 X 33mm) Radial 27.5mm 100°C Bulk - Bulk (Alt: MKP1840447134M) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3438 / $5.2875 | Buy Now |