Part Details for MKP 1840-315-406-G by Vishay Intertechnologies
Overview of MKP 1840-315-406-G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1840-315-406-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1840315406G
|
Avnet Americas | Cap Film 0.015uF 400V PP 20% (13 X 4.5 X 9mm) Radial 10mm 100°C Ammo Pack - Ammo Pack (Alt: MKP1840315406G) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1458 / $0.3704 | Buy Now |