Part Details for MKP 1839-468-164 by Vishay Intertechnologies
Overview of MKP 1839-468-164 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP 1839-468-164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839468164
|
Avnet Americas | Cap Film 0.68uF 160V PP 5% (8.5 X 26.5mm) Axial 100°C Bulk - Bulk (Alt: MKP1839468164) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6048 / $1.5366 | Buy Now |