Part Details for MKP 1839-110-635-G by Vishay Intertechnologies
Results Overview of MKP 1839-110-635-G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKP 1839-110-635-G Information
MKP 1839-110-635-G by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKP 1839-110-635-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1839110635G
|
Avnet Americas | Cap Film 100pF 630V PP 10% (6 X 11mm) Axial 100?C Ammo Pack - Ammo Pack (Alt: MKP1839110635G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6875 / $1.4685 | Buy Now |