Part Details for MKM4PCM22.52.2/10/100BULK by Wima
Overview of MKM4PCM22.52.2/10/100BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKM4PCM22.52.2/10/100BULK
MKM4PCM22.52.2/10/100BULK CAD Models
MKM4PCM22.52.2/10/100BULK Part Data Attributes
|
MKM4PCM22.52.2/10/100BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
MKM4PCM22.52.2/10/100BULK
Wima
CAP,MET PLASTIC F.,2.2UF,100VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Manufacturer Series | MKM4(100V,LS22.5) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MKM4(100V,LS 22.5) | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 11 mm |
Alternate Parts for MKM4PCM22.52.2/10/100BULK
This table gives cross-reference parts and alternative options found for MKM4PCM22.52.2/10/100BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKM4PCM22.52.2/10/100BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKM4PCM22.52.2/10/100AMMO | CAP,MET PLASTIC F.,2.2UF,100VDC,10% -TOL,10% +TOL | Wima | MKM4PCM22.52.2/10/100BULK vs MKM4PCM22.52.2/10/100AMMO |