-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5529
|
Newark | Kinetis Km34: 75Mhz Cortex-M0+ Metrology Mcu, 256Kb Flash, 32Kb Sram, Segment Lcd, 144-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKM34Z256VLQ7 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $5.7100 | Buy Now |
DISTI #
568-14562-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
300 In Stock |
|
$5.5360 / $7.0300 | Buy Now |
DISTI #
MKM34Z256VLQ7
|
Avnet Americas | MCU 32-Bit KM34 ARM Cortex M0+ RISC 256KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MKM34Z256VLQ7) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 1800 |
|
$4.5507 | Buy Now |
DISTI #
841-MKM34Z256VLQ7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP RoHS: Compliant | 0 |
|
$5.5300 / $8.2000 | Order Now |
DISTI #
V36:1790_07194418
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2323 | Americas - 722 |
|
$5.0860 / $6.3660 | Buy Now |
|
Future Electronics | M0+ Kinetis KM Microcontroller IC 32-Bit Single-Core 75MHz 256KB (256K x 8) FLA RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 600 Lead time: 13 Weeks Container: Tray | 900Tray |
|
$4.4700 | Buy Now |
DISTI #
69278807
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 722 |
|
$5.0860 / $6.3660 | Buy Now |
DISTI #
84986978
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 78 |
|
$6.7750 / $8.4250 | Buy Now |
DISTI #
MKM34Z256VLQ7
|
Avnet Silica | MCU 32-Bit KM34 ARM Cortex M0+ RISC 256KB Flash 3.3V 144-Pin LQFP Tray (Alt: MKM34Z256VLQ7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100393994
|
Chip1Stop | Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP RoHS: Compliant Container: Tray | 78 |
|
$5.5300 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKM34Z256VLQ7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKM34Z256VLQ7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | VOLTAGE RANGE: 1.71 TO 3.6V (WITHOUT AFE); AFE HAS 4 X 24-Bit SAR ADC | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 99 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 75 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |