-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6705
|
Newark | Kinetis Km33: 50Mhz Cortex-M0+ Metrology Mcu, 64Kb Flash, 16Kb Sram, Segment Lcd, 64-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKM33Z64ACLH5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now |
DISTI #
MKM33Z64ACLH5-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$4.0819 / $7.4700 | Buy Now |
DISTI #
MKM33Z64ACLH5
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 64 KB, 16 KB, 64 Pins, LQFP - Trays (Alt: MKM33Z64ACLH5) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2980 / $3.7846 | Buy Now |
DISTI #
841-MKM33Z64ACLH5
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$3.3800 | Buy Now |
|
Rochester Electronics | Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$3.6900 / $4.3400 | Buy Now |
DISTI #
MKM33Z64ACLH5
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 64 KB, 16 KB, 64 Pins, LQFP (Alt: MKM33Z64ACLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKM33Z64ACLH5
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 64 KB, 16 KB, 64 Pins, LQFP (Alt: MKM33Z64ACLH5) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKM33Z64ACLH5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKM33Z64ACLH5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
PWM Channels | NO | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |