-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Kinetis M 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 50MHz, Segment LCD, QFP 64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP RoHS: Compliant Status: Active Min Qty: 1 | 1814 |
|
$3.6900 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKM33Z64ACLH5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKM33Z64ACLH5
Freescale Semiconductor
Kinetis M 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 50MHz, Segment LCD, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |