Part Details for MKL46Z256VMP4 by NXP Semiconductors
Overview of MKL46Z256VMP4 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKL46Z256VMP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14184-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 64MAPBGA Min Qty: 640 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6796 | Buy Now |
DISTI #
MKL46Z256VMP4
|
Avnet Americas | MOTMKL46Z256VMP4 - Trays (Alt: MKL46Z256VMP4) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.5264 / $5.1943 | Buy Now |
DISTI #
841-MKL46Z256VMP4
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB Flash 48MHz LCD USB MAPBGA 64 RoHS: Compliant | 0 |
|
$5.8100 / $6.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 640 Container: Tray | 0Tray |
|
$4.6400 | Buy Now |
DISTI #
MKL46Z256VMP4
|
Avnet Americas | MOTMKL46Z256VMP4 - Trays (Alt: MKL46Z256VMP4) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.5264 / $5.1943 | Buy Now |
DISTI #
MKL46Z256VMP4
|
Avnet Silica | MOTMKL46Z256VMP4 (Alt: MKL46Z256VMP4) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL46Z256VMP4
|
EBV Elektronik | MOTMKL46Z256VMP4 (Alt: MKL46Z256VMP4) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL46Z256VMP4
MKL46Z256VMP4 CAD Models
MKL46Z256VMP4 Part Data Attributes:
|
MKL46Z256VMP4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL46Z256VMP4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |