Part Details for MKL33Z256VLH4 by NXP Semiconductors
Overview of MKL33Z256VLH4 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKL33Z256VLH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4342
|
Newark | Product Range:Kinetis Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Nxp MKL33Z256VLH4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
MKL33Z256VLH4-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6572 | Buy Now |
DISTI #
MKL33Z256VLH4
|
Avnet Americas | MCU 32-Bit KL33 ARM Cortex M0+ RISC 256KB Flash 64-Pin LQFP Tray - Trays (Alt: MKL33Z256VLH4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.8336 / $4.3992 | Buy Now |
DISTI #
841-MKL33Z256VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU 256KBSegment LCD L RoHS: Compliant | 800 |
|
$4.8000 / $8.6900 | Buy Now |
|
Future Electronics | Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 256KB Flash, 48MHz, Segment LCD, LQFP RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tray | 0Tray |
|
$4.3200 | Buy Now |
DISTI #
MKL33Z256VLH4
|
Avnet Silica | MCU 32-Bit KL33 ARM Cortex M0+ RISC 256KB Flash 64-Pin LQFP Tray (Alt: MKL33Z256VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL33Z256VLH4
|
EBV Elektronik | MCU 32-Bit KL33 ARM Cortex M0+ RISC 256KB Flash 64-Pin LQFP Tray (Alt: MKL33Z256VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 3360 |
|
Buy Now |
Part Details for MKL33Z256VLH4
MKL33Z256VLH4 CAD Models
MKL33Z256VLH4 Part Data Attributes:
|
MKL33Z256VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL33Z256VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |