Part Details for MKL17Z256VLH4 by NXP Semiconductors
Overview of MKL17Z256VLH4 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL17Z256VLH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1332
|
Newark | Product Range:Kinetis L Family Kl1X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp, Qualification:- Rohs Compliant: Yes |Nxp MKL17Z256VLH4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
MKL17Z256VLH4-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4784 In Stock |
|
$4.4234 / $7.8000 | Buy Now |
DISTI #
MKL17Z256VLH4
|
Avnet Americas | MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKL17Z256VLH4) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.4416 / $3.9494 | Buy Now |
DISTI #
841-MKL17Z256VLH4
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD RoHS: Compliant | 1635 |
|
$4.1400 / $7.8000 | Buy Now |
|
Rochester Electronics | Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP RoHS: Compliant Status: Active Min Qty: 1 | 555 |
|
$3.8500 / $4.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23351 |
|
RFQ | |
DISTI #
MKL17Z256VLH4
|
Avnet Silica | MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL17Z256VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL17Z256VLH4
|
EBV Elektronik | MCU 32-Bit KL17 ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKL17Z256VLH4) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 800 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 464 |
|
$5.8900 | RFQ |
Part Details for MKL17Z256VLH4
MKL17Z256VLH4 CAD Models
MKL17Z256VLH4 Part Data Attributes:
|
MKL17Z256VLH4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL17Z256VLH4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MKL17Z256VLH4
This table gives cross-reference parts and alternative options found for MKL17Z256VLH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKL17Z256VLH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S9790-IBZ80-C1 | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MKL17Z256VLH4 vs LM3S9790-IBZ80-C1 |
PIC24FJ128GA010T-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-100 | Microchip Technology Inc | MKL17Z256VLH4 vs PIC24FJ128GA010T-I/PF |
PIC24FJ128GA010-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | MKL17Z256VLH4 vs PIC24FJ128GA010-I/PF |
LM3S9790-IBZ80-C3T | 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | Texas Instruments | MKL17Z256VLH4 vs LM3S9790-IBZ80-C3T |
PIC24FJ192GA110T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | MKL17Z256VLH4 vs PIC24FJ192GA110T-I/PT |
LM3S9B90-IBZ80-C5 | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | MKL17Z256VLH4 vs LM3S9B90-IBZ80-C5 |
MSP430F5636IPZR | 20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85 | Texas Instruments | MKL17Z256VLH4 vs MSP430F5636IPZR |
LM3S9B90-IBZ80-C3 | 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108 | Texas Instruments | MKL17Z256VLH4 vs LM3S9B90-IBZ80-C3 |
MSP430F5438IPZR | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MKL17Z256VLH4 vs MSP430F5438IPZR |
MSP430F5438AIPZ | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | Texas Instruments | MKL17Z256VLH4 vs MSP430F5438AIPZ |