Part Details for MKL16Z128VFT4R by NXP Semiconductors
Overview of MKL16Z128VFT4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL16Z128VFT4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6075
|
Newark | Cortex M0+ 48 Mhz 128K Flash/ Reel Rohs Compliant: Yes |Nxp MKL16Z128VFT4R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
MKL16Z128VFT4R-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2909 | Buy Now |
DISTI #
MKL16Z128VFT4R
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: MKL16Z128VFT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5990 / $2.9824 | Buy Now |
DISTI #
841-MKL16Z128VFT4R
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 48MHz QFN 48 RoHS: Compliant | 2000 |
|
$3.2900 / $6.5400 | Buy Now |
DISTI #
V36:1790_14214241
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2213 | Americas - 6000 |
|
$2.8350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
DISTI #
75303536
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2213 | Americas - 6000 |
|
$2.8350 | Buy Now |
DISTI #
MKL16Z128VFT4R
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: MKL16Z128VFT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5990 / $2.9824 | Buy Now |
Part Details for MKL16Z128VFT4R
MKL16Z128VFT4R CAD Models
MKL16Z128VFT4R Part Data Attributes:
|
MKL16Z128VFT4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL16Z128VFT4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |