Part Details for MKL16Z128VFM4 by NXP Semiconductors
Overview of MKL16Z128VFM4 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKL16Z128VFM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8023
|
Newark | 32 Bit Microcontroller, Kinetis L Series Ultra Low Power, Arm Cortex-M0+, 48 Mhz, 128 Kb, 16 Kb, 32 Rohs Compliant: Yes |Nxp MKL16Z128VFM4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4410 |
|
$4.5200 / $6.9100 | Buy Now |
DISTI #
69W2657
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-32, Product Range:Kinetis Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MKL16Z128VFM4 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
MKL16Z128VFM4-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4159 In Stock |
|
$3.0779 / $6.1300 | Buy Now |
DISTI #
MKL16Z128VFM4
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL16Z128VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4307 / $2.7894 | Buy Now |
DISTI #
841-MKL16Z128VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0+ 128K FLASH RoHS: Compliant | 11273 |
|
$2.9300 / $6.0800 | Buy Now |
DISTI #
V36:1790_07189960
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2326 | Americas - 9979 |
|
$2.9070 / $5.9700 | Buy Now |
|
Future Electronics | Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 32-Q RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.7400 | Buy Now |
DISTI #
70797036
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2326 | Americas - 9979 |
|
$2.9070 / $5.9700 | Buy Now |
DISTI #
MKL16Z128VFM4
|
Avnet Americas | MCU 32-Bit KL16 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL16Z128VFM4) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4307 / $2.7894 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2444 |
|
$6.8316 / $7.1392 | Buy Now |
Part Details for MKL16Z128VFM4
MKL16Z128VFM4 CAD Models
MKL16Z128VFM4 Part Data Attributes:
|
MKL16Z128VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL16Z128VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |