Part Details for MKL03Z32CBF4R by NXP Semiconductors
Overview of MKL03Z32CBF4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKL03Z32CBF4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9349
|
Newark | 32-Bit Mcu, Arm Cortex/ Reel Rohs Compliant: Yes |Nxp MKL03Z32CBF4R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $2.0300 | Buy Now |
DISTI #
MKL03Z32CBF4R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20WLCSP Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6872 | Buy Now |
DISTI #
MKL03Z32CBF4R
|
Avnet Americas | MKL03Z32CBF4/WLCSP20/REEL 13 - Tape and Reel (Alt: MKL03Z32CBF4R) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7751 | Buy Now |
DISTI #
841-MKL03Z32CBF4R
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit MCU, ARM Cortex RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
MKL03Z32CBF4R
|
Avnet Silica | MKL03Z32CBF4/WLCSP20/REEL 13 (Alt: MKL03Z32CBF4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL03Z32CBF4R
|
EBV Elektronik | MKL03Z32CBF4/WLCSP20/REEL 13 (Alt: MKL03Z32CBF4R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL03Z32CBF4R
MKL03Z32CBF4R CAD Models
MKL03Z32CBF4R Part Data Attributes
|
MKL03Z32CBF4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL03Z32CBF4R
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |