-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4872
|
Newark | Microcontroller Mcu, 32 Bit, Arm Cortex-M0+, 48Mhz, Qfn24, Product Range:Kinetis L Family Kl0X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb Rohs Compliant: Yes |Nxp MKL03Z16VFK4 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3300 | Buy Now |
DISTI #
MKL03Z16VFK4-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
479 In Stock |
|
$1.2052 / $2.7300 | Buy Now |
DISTI #
MKL03Z16VFK4
|
Avnet Americas | MCU 32-Bit KL03 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray - Trays (Alt: MKL03Z16VFK4) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9978 / $1.1015 | Buy Now |
DISTI #
841-MKL03Z16VFK4
|
Mouser Electronics | ARM Microcontrollers - MCU L0PB 24QFN 16K FLASH RoHS: Compliant | 5134 |
|
$1.1300 / $2.5900 | Buy Now |
DISTI #
V99:2348_14214204
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2333 | Americas - 4750 |
|
$1.0236 / $1.8561 | Buy Now |
|
Future Electronics | Kinetis KL03 Series 16 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 2450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.0800 | Buy Now |
DISTI #
69807446
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2333 | Americas - 4750 |
|
$1.0236 / $1.8561 | Buy Now |
DISTI #
71332409
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 24-Pin QFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2341 | Americas - 490 |
|
$1.0658 / $1.5001 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9552 |
|
RFQ | |
DISTI #
MKL03Z16VFK4
|
Avnet Silica | (Alt: MKL03Z16VFK4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 1960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL03Z16VFK4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL03Z16VFK4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.82 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |