-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2112
|
Newark | Kinetis Kl02: 48Mhz Cortex-M0+ Ultra-Low Power Mcu, 32Kb Flash, 4Kb Sram, 32-Qfn Rohs Compliant: Yes |Nxp MKL02Z32VFM4 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 4900 |
|
$1.8000 | Buy Now |
DISTI #
61W9888
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Qfn-32, Product Range:Kinetis L Family Kl0X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp MKL02Z32VFM4 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
MKL02Z32VFM4-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
14617 In Stock |
|
$1.9033 / $3.9400 | Buy Now |
DISTI #
MKL02Z32VFM4
|
Avnet Americas | MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MKL02Z32VFM4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 4900 |
|
$1.4217 / $1.5062 | Buy Now |
DISTI #
841-MKL02Z32VFM4
|
Mouser Electronics | ARM Microcontrollers - MCU CORTEX M0+32K FLASH RoHS: Compliant | 0 |
|
$1.9000 / $3.9400 | Order Now |
|
Future Electronics | Kinetis KL02 Series 32 KB Flash 4 KB RAM SMT 32-Bit Microcontroller - QFN-32EP RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$1.6900 | Buy Now |
DISTI #
MKL02Z32VFM4
|
Avnet Silica | MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray (Alt: MKL02Z32VFM4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKL02Z32VFM4
|
EBV Elektronik | MCU 32-Bit KL02 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray (Alt: MKL02Z32VFM4) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 2450 |
|
Buy Now | |
|
Flip Electronics | Stock | 116 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 32QFN | 27000 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKL02Z32VFM4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL02Z32VFM4
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 6.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |