Datasheets
MKL02Z32VFM4 by:

Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, QFN 32

Part Details for MKL02Z32VFM4 by Freescale Semiconductor

Overview of MKL02Z32VFM4 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MKL02Z32VFM4

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 9
  • 1 $2.6200
  • 100 $1.9600
  • 1,000 $1.7000
$1.7000 / $2.6200 Buy Now

Part Details for MKL02Z32VFM4

MKL02Z32VFM4 CAD Models

MKL02Z32VFM4 Part Data Attributes:

MKL02Z32VFM4 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MKL02Z32VFM4 Freescale Semiconductor Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, QFN 32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description QFN-32
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 32
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-XQCC-N32
Moisture Sensitivity Level 3
Number of I/O Lines 28
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Speed 48 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

MKL02Z32VFM4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKL02Z32VFM4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKL02Z32VFM4 by Freescale Semiconductor

  • Please alert me when MKL02Z32VFM4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MKL02Z32VFM4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKL02Z32VFM4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MKL02Z32VFM4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKL02Z32VFM4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKL02Z32VFM4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: