There are no models available for this part yet.
Overview of MKJCL1J6W9-19PA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKJCL1J6W9-19PA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJCL1J6W9-19PA
|
Avnet Americas | Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: MKJCL1J6W9-19PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7250 / $116.4020 | Buy Now | |
DISTI #
965-MKJCL1J6W919P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$92.1300 / $95.3100 | Order Now | |
DISTI #
ITTMKJCL1J6W9-19PA
|
Heilind Electronics | MKJCL1J6W9-19PA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$77.0800 / $146.0600 | Buy Now | |||
DISTI #
ITTMKJCL1J6W9-19PA
|
Interstate Connecting Components | MKJCL1J6W9-19PA | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$77.0800 / $146.0600 | Buy Now |
CAD Models for MKJCL1J6W9-19PA by ITT Interconnect Solutions
Part Data Attributes for MKJCL1J6W9-19PA by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
23
|
Coupling Type
|
SNAP
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
9-19
|