Part Details for MKJCL1C11T6-4BC by ITT Interconnect Solutions
Results Overview of MKJCL1C11T6-4BC by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKJCL1C11T6-4BC Information
MKJCL1C11T6-4BC by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MKJCL1C11T6-4BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJCL1C11T6-4BC
|
Avnet Americas | Connector Miniature Circular PIN 4 Position Solder Straight Flange Mount 4 Terminal 1 Port - Bulk (A... more Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5340 / $82.5630 | Buy Now |
DISTI #
965-MKJCL1C11T64BC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$93.0000 / $96.2100 | Order Now |
DISTI #
ITTMKJCL1C11T6-4BC
|
Heilind Electronics | MKJCL1C11T6-4BC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.8000 / $147.4300 | Buy Now |
DISTI #
ITTMKJCL1C11T6-4BC
|
Interstate Connecting Components | MKJCL1C11T6-4BC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.8000 / $147.4300 | Buy Now |
Part Details for MKJCL1C11T6-4BC
MKJCL1C11T6-4BC CAD Models
MKJCL1C11T6-4BC Part Data Attributes
|
MKJCL1C11T6-4BC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJCL1C11T6-4BC
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |