There are no models available for this part yet.
Overview of MKJCL1A1W7-10FC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7310FCQDQ1 | Texas Instruments | Automotive, Low Power, Single-Channel 1/0 Digital Isolator 8-SOIC -40 to 125 | |
ISO7310FCDR | Texas Instruments | Robust EMC, Low Power Single-Channel 1/0 Digital Isolator, Fail-safe Low 8-SOIC -40 to 125 | |
ISO7310FCD | Texas Instruments | Robust EMC, Low Power Single-Channel 1/0 Digital Isolator, Fail-safe Low 8-SOIC -40 to 125 |
Price & Stock for MKJCL1A1W7-10FC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJCL1A1W7-10FC
|
Avnet Americas | Connector Miniature Circular Socket 10 Position Solder Cup Straight Cable Mount 10 Terminal 1 Port - Bulk (Alt: MKJCL1A1W7-10FC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3375 / $144.7995 | Buy Now | |
DISTI #
965-MKJCL11W71FC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$114.6100 / $118.5700 | Order Now | |
DISTI #
ITTMKJCL1A1W7-10FC
|
Heilind Electronics | MKJCL1A1W7-10FC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$95.8800 / $181.7000 | Buy Now | |||
DISTI #
ITTMKJCL1A1W7-10FC
|
Interstate Connecting Components | MKJCL1A1W7-10FC | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$95.8800 / $181.7000 | Buy Now |
CAD Models for MKJCL1A1W7-10FC by ITT Interconnect Solutions
Part Data Attributes for MKJCL1A1W7-10FC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|