There are no models available for this part yet.
Overview of MKJ5C7F18-55DA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for MKJ5C7F18-55DA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ5C7F18-55DA
|
Avnet Americas | Connector Miniature Circular Socket 55 Position Solder Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ5C7F18-55DA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$192.7500 / $434.1210 | Buy Now | |
DISTI #
965-MKJ5C7F1855D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$317.5800 | Order Now | |
DISTI #
ITTMKJ5C7F18-55DA
|
Heilind Electronics | MKJ5C7F18-55DA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$296.5400 / $754.2600 | Buy Now | ||
DISTI #
ITTMKJ5C7F18-55DA
|
Interstate Connecting Components | MKJ5C7F18-55DA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$296.5400 / $754.2600 | Buy Now |
CAD Models for MKJ5C7F18-55DA by ITT Interconnect Solutions
Part Data Attributes for MKJ5C7F18-55DA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
55
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
18-55
|
Alternate Parts for MKJ5C7F18-55DA
This table gives cross-reference parts and alternative options found for MKJ5C7F18-55DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C7F18-55DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-005-07MT18-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F18-55DA vs 805-005-07MT18-55SA |
MKJ5C7Y18-55CA | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F18-55DA vs MKJ5C7Y18-55CA |
MKJ5C7K18-55DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F18-55DA vs MKJ5C7K18-55DA |
MKJ5C7Z18-55CA | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F18-55DA vs MKJ5C7Z18-55CA |
MKJ5C7Y18-55DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F18-55DA vs MKJ5C7Y18-55DA |
805-005-07ZNU18-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F18-55DA vs 805-005-07ZNU18-55SA |
2M805-005-07ZNU18-55SA | CIRCULAR CONNECTOR, | Amphenol Corporation | MKJ5C7F18-55DA vs 2M805-005-07ZNU18-55SA |
805-005-07ZC18-55SA | Circular Connector, 55 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F18-55DA vs 805-005-07ZC18-55SA |
MKJ5C7W18-55DA | MIL Series Connector | ITT Interconnect Solutions | MKJ5C7F18-55DA vs MKJ5C7W18-55DA |
805-005-07C18-55SA | Circular Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ5C7F18-55DA vs 805-005-07C18-55SA |