Datasheets
MKJ5C2Y8-7AD by: ITT Interconnect Solutions

MIL Series Connector

Part Details for MKJ5C2Y8-7AD by ITT Interconnect Solutions

Overview of MKJ5C2Y8-7AD by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for MKJ5C2Y8-7AD

MKJ5C2Y8-7AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKJ5C2Y8-7AD Part Data Attributes

MKJ5C2Y8-7AD ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
MKJ5C2Y8-7AD ITT Interconnect Solutions MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARISED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 7
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size 8
Termination Type SOLDER
Total Number of Contacts 7
Unique Insert Number 8-7

Alternate Parts for MKJ5C2Y8-7AD

This table gives cross-reference parts and alternative options found for MKJ5C2Y8-7AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5C2Y8-7AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-005-02NF8-7PD Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y8-7AD vs 805-005-02NF8-7PD
MKJ5C2F8-7BD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2F8-7BD
MKJ5C2Z8-7AD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2Z8-7AD
805-005-02ZC8-7PD Circular Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y8-7AD vs 805-005-02ZC8-7PD
805-005-02ZNU8-7PD Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y8-7AD vs 805-005-02ZNU8-7PD
805-005-02M8-7PD Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y8-7AD vs 805-005-02M8-7PD
MKJ5C2Z8-7BD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2Z8-7BD
805-005-02C8-7PD Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y8-7AD vs 805-005-02C8-7PD
805-005-02ZB8-7PD Circular Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc MKJ5C2Y8-7AD vs 805-005-02ZB8-7PD
MKJ5C2C8-7BD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2C8-7BD
Part Number Description Manufacturer Compare
MKJ5C2W8-7AB MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2W8-7AB
MKJ5C2F8-7AA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2F8-7AA
2M805-005-02M8-7PA MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation MKJ5C2Y8-7AD vs 2M805-005-02M8-7PA
MKJ5C2Z8-7AD MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2Z8-7AD
MKJ5C2K8-7AB MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2K8-7AB
MKJ5C2W8-7BA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2W8-7BA
MKJ5C2Z8-7AA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2Z8-7AA
MKJ5C2Z8-7BC MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2Z8-7BC
MKJ5C2K8-7AC MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2K8-7AC
MKJ5C2K8-7BA MIL Series Connector ITT Interconnect Solutions MKJ5C2Y8-7AD vs MKJ5C2K8-7BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5C2Y8-7AD by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5C2Y8-7AD by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5C2Y8-7AD would you like to use for your alert(s)?
  • Please alert me when MKJ5C2Y8-7AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5C2Y8-7AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5C2Y8-7AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5C2Y8-7AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5C2Y8-7AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5C2Y8-7AD by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: