There are no models available for this part yet.
Overview of MKJ5B6W12-26PA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MKJ5B6W12-26PA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MKJ5B6W12-26PA
|
Avnet Americas | Connector Miniature Circular PIN 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: MKJ5B6W12-26PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$127.3250 / $286.7500 | Buy Now | |
DISTI #
965-MKJ5B6W1226P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$209.7700 | Order Now | |
DISTI #
ITTMKJ5B6W12-26PA
|
Heilind Electronics | 155434-1001 MKJ TRP SRT PLG 26#23 PIN CRMP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$189.8800 / $470.5400 | Buy Now | |||
DISTI #
ITTMKJ5B6W12-26PA
|
Interstate Connecting Components | 155434-1001 MKJ TRP SRT PLG 26#23 PIN CRMP | 0 |
|
$170.8532 / $196.3411 | Buy Now | |
Master Electronics | 0 |
|
$189.8800 / $470.5400 | Buy Now |
CAD Models for MKJ5B6W12-26PA by ITT Interconnect Solutions
Part Data Attributes for MKJ5B6W12-26PA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
26
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
12-26
|
Alternate Parts for MKJ5B6W12-26PA
This table gives cross-reference parts and alternative options found for MKJ5B6W12-26PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B6W12-26PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-002-16MT12-26PA | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | Amphenol Corporation | MKJ5B6W12-26PA vs 2M805-002-16MT12-26PA |
805-002-16Z112-26PA | Circular Connector, 26 Contact(s), Stainless Steel, Male, Plug, | Glenair Inc | MKJ5B6W12-26PA vs 805-002-16Z112-26PA |
805-002-16M12-26PA | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | MKJ5B6W12-26PA vs 805-002-16M12-26PA |
2M805-002-16M12-26PA | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MKJ5B6W12-26PA vs 2M805-002-16M12-26PA |
MKJ5B6F12-26PA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6W12-26PA vs MKJ5B6F12-26PA |
MKJ5B6Z12-26PA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B6W12-26PA vs MKJ5B6Z12-26PA |
805-002-16MT12-26PA | Circular Connector, | Glenair Inc | MKJ5B6W12-26PA vs 805-002-16MT12-26PA |
805-002-16NF12-26PA | Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | MKJ5B6W12-26PA vs 805-002-16NF12-26PA |
2M805-002-16NF12-26PA | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | MKJ5B6W12-26PA vs 2M805-002-16NF12-26PA |