MKJ5B6W12-26DA
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5B6W12-26DA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MKJ5B6W12-26DA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5B6W12-26DA by ITT Interconnect Solutions

MKJ5B6W12-26DA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
26
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
26
Unique Insert Number
12-26
Want to compare parts?
  1. MKJ5B6W12-26DA
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5B6W12-26DA

This table gives cross-reference parts and alternative options found for MKJ5B6W12-26DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B6W12-26DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5B6K12-26CA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6K12-26CA
MKJ5B6W12-26CA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6W12-26CA
MKJ5B6Z12-26CA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6Z12-26CA
MKJ5B6F12-26CA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6F12-26CA
MKJ5B6C12-26DA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6C12-26DA
MKJ5B6C12-26CA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6C12-26CA
Part Number Description Manufacturer Compare
805-002-16MT12-26HC Circular Connector Glenair Inc MKJ5B6W12-26DA vs 805-002-16MT12-26HC
MKJ5B6K12-26RB MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6K12-26RB
MKJ5B6C12-26OB MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6C12-26OB
805-002-16MT12-26SF Circular Connector Glenair Inc MKJ5B6W12-26DA vs 805-002-16MT12-26SF
MKJ5B6Y12-26SB MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6Y12-26SB
MKJ5B6W12-26OA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6W12-26OA
805-002-16MT12-26HA Circular Connector Glenair Inc MKJ5B6W12-26DA vs 805-002-16MT12-26HA
MKJ5B6F12-26SA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6F12-26SA
MKJ5B6Z12-26DD MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6Z12-26DD
MKJ5B6F12-26RA MIL Series Connector ITT Interconnect Solutions MKJ5B6W12-26DA vs MKJ5B6F12-26RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5B6W12-26DA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5B6W12-26DA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5B6W12-26DA would you like to use for your alert(s)?
  • Please alert me when MKJ5B6W12-26DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5B6W12-26DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5B6W12-26DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5B6W12-26DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5B6W12-26DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5B6W12-26DA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: