MKJ5B2Y10-13PA
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5B2Y10-13PA by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MKJ5B2Y10-13PA by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5B2Y10-13PA by ITT Interconnect Solutions

MKJ5B2Y10-13PA
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
13
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
10
Termination Type
CRIMP
Total Number of Contacts
13
Unique Insert Number
10-13
Want to compare parts?
  1. MKJ5B2Y10-13PA
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5B2Y10-13PA

This table gives cross-reference parts and alternative options found for MKJ5B2Y10-13PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B2Y10-13PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5B2Z10-13PA MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2Z10-13PA
MKJ5B2F10-13PA MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2F10-13PA
MKJ5B2W10-13PA MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2W10-13PA
Part Number Description Manufacturer Compare
MKJ5B2C10-13PD MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2C10-13PD
MKJ5B2F10-13AA MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2F10-13AA
MKJ5B2Z10-13PD MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2Z10-13PD
MKJ5B2Z10-13BA MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2Z10-13BA
805-004-22MT10-13GF Circular Connector Glenair Inc MKJ5B2Y10-13PA vs 805-004-22MT10-13GF
MKJ5B2K10-13BB MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2K10-13BB
MKJ5B2K10-13GC MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2K10-13GC
805-004-22NF10-13PF Circular Connector Glenair Inc MKJ5B2Y10-13PA vs 805-004-22NF10-13PF
MKJ5B2Z10-13LC MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2Z10-13LC
MKJ5B2Z10-13BC MIL Series Connector ITT Interconnect Solutions MKJ5B2Y10-13PA vs MKJ5B2Z10-13BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5B2Y10-13PA by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5B2Y10-13PA by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5B2Y10-13PA would you like to use for your alert(s)?
  • Please alert me when MKJ5B2Y10-13PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5B2Y10-13PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5B2Y10-13PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5B2Y10-13PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5B2Y10-13PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5B2Y10-13PA by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: