Part Details for MKJ5B1F18-55PB by ITT Interconnect Solutions
Overview of MKJ5B1F18-55PB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKJ5B1F18-55PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5B1F18-55PB
|
Avnet Americas | Connector Miniature Circular PIN 55 Position Crimp Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: MKJ5B1F18-55PB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MKJ5B1F1855PB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$209.4100 | Order Now |
DISTI #
ITTMKJ5B1F18-55PB
|
Heilind Electronics | MKJ5B1F18-55PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.5600 / $469.7500 | Buy Now |
DISTI #
ITTMKJ5B1F18-55PB
|
Interstate Connecting Components | MKJ5B1F18-55PB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$189.5600 / $469.7500 | Buy Now |
Part Details for MKJ5B1F18-55PB
MKJ5B1F18-55PB CAD Models
MKJ5B1F18-55PB Part Data Attributes
|
MKJ5B1F18-55PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B1F18-55PB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 18-55 |
Alternate Parts for MKJ5B1F18-55PB
This table gives cross-reference parts and alternative options found for MKJ5B1F18-55PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B1F18-55PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B1K18-55PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B1F18-55PB vs MKJ5B1K18-55PB |
MKJ5B1Y18-55PB | MIL Series Connector | ITT Interconnect Solutions | MKJ5B1F18-55PB vs MKJ5B1Y18-55PB |